- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- G2003/8-NA003
Alpha Wire
G2003/8-NA003
Natural - 76.2m (250ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Natural - 76.2m (250ft)/Spool
Search Keywords: G20038NA003
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | G2003/8-NA003 |
| Alias/AKA: | GRP-200-3/8-NA003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is G2003/8-NA003 RoHS compliant?
Yes, G2003/8-NA003 is RoHS compliant.
What is the lead time for G2003/8-NA003?
The standard lead time for G2003/8-NA003 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$4,451.07
3
$4,279.88
5 +
$4,269.18
Click for Quote
Log in
to unlock special pricing