- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- G1701/2-BK002
G1701/2-BK002
Alpha Wire
Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: G17012BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:G1701/2-BK002
-
Alias/AKA:G1701/2-BLACK-500, GRP-170-1/2-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$2,332.82
3
$2,211.64
5 +
$2,206.11
Click for Quote
Log in
to unlock special pricing