- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- G1301/4-OR004
G1301/4-OR004
Alpha Wire
Orange - 60.96m (200ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 60.96m (200ft)/Spool
Search Keywords: G13014OR004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:G1301/4-OR004
-
Alias/AKA:G1301/4-ORANGE-200, GRP-130-1/4-OR004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$391.32
3
$385.89
5 +
$380.60
Click for Quote
Log in
to unlock special pricing