- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- G1201/8-BK002
G1201/8-BK002
Alpha Wire
Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: G12018BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:G1201/8-BK002
-
Alias/AKA:GRP-120-1/8-BK002, G1201/8-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917210000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 7/17/26
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$475.53
3
$450.50
5 +
$426.90
Click for Quote
Log in
to unlock special pricing