- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- G12013/4-WH003
G12013/4-WH003
Alpha Wire
White - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 76.2m (250ft)/Spool
Search Keywords: G120134WH003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:G12013/4-WH003
-
Alias/AKA:G12013/4-WHITE-250, GRP-120-1-3/4-WH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,666.55
3
$1,622.11
5 +
$1,579.98
Click for Quote
Log in
to unlock special pricing