- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- G1101/2-GY005
G1101/2-GY005
Alpha Wire
Green/Yellow - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Green/Yellow - 30.48m (100ft)/Spool
Search Keywords: G11012GY005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:G1101/2-GY005
-
Alias/AKA:G1101/2-GRN/YEL-100, GRP-110-1/2-GRP-Y005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$259.14
3
$251.94
5
$251.31
10
$248.49
20 +
$241.86
Click for Quote
Log in
to unlock special pricing