- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FNT1/4-BK005
FNT1/4-BK005
Alpha Wire
FNT-1/4" BLACK - 30.48m (100ft)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
FNT-1/4" BLACK - 30.48m (100ft)/Pkg
Search Keywords: FNT14BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FNT1/4-BK005
-
Alias/AKA:FNT1/4-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Liquid Tight Tubing
-
Color:Black
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$120.36
5
$115.70
10
$113.23
20
$110.96
50
$109.55
100 +
$108.87
Click for Quote
Log in
to unlock special pricing
Older Equivalent