- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT6501-BLACK-100
FIT6501-BLACK-100
Alpha Wire
FIT-650 1" BLACK 100ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-650 1" BLACK 100ft
Search Keywords: FIT6501BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT6501-BLACK-100
-
Alias/AKA:F6501-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$6,892.62
3
$6,804.25
5 +
$6,787.24
Click for Quote
Log in
to unlock special pricing