- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT6002IN-BLACK-75
FIT6002IN-BLACK-75
Alpha Wire
FIT-600 2" BLACK 75ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-600 2" BLACK 75ft
Search Keywords: FIT6002INBLACK75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT6002IN-BLACK-75
-
Alias/AKA:F6002IN-BK031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$2,684.79
3
$2,545.33
5 +
$2,538.96
Click for Quote
Log in
to unlock special pricing