- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT6001IN-BLACK-25
Alpha Wire
FIT6001IN-BLACK-25
FIT-600 1" BLACK 25ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-600 1" BLACK 25ft
Search Keywords: FIT6001INBLACK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT6001IN-BLACK-25
-
Alias/AKA:F6001IN-BK008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FIT6001IN-BLACK-25 RoHS compliant?
Yes, FIT6001IN-BLACK-25 is RoHS compliant.
What is the lead time for FIT6001IN-BLACK-25?
The standard lead time for FIT6001IN-BLACK-25 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$522.12
3
$507.81
5 +
$506.54
Click for Quote
Log in
to unlock special pricing