- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-321V-1IN-BK003
Available Replacements
Возможная замена
Alpha Wire
FIT-321V-1IN-BK003
FIT-321V 1" BLACK 250ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-321V 1" BLACK 250ft
Search Keywords: FIT321V1INBK003
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | FIT-321V-1IN-BK003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
What replaces FIT-321V-1IN-BK003?
The recommended replacement for FIT-321V-1IN-BK003 is F321V1IN-BK003 from Alpha Wire, available from OnlineComponents.com.
Is FIT-321V-1IN-BK003 RoHS compliant?
Yes, FIT-321V-1IN-BK003 is RoHS compliant.
What is the lead time for FIT-321V-1IN-BK003?
The standard lead time for FIT-321V-1IN-BK003 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
12/2/26