- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT3001/4-WHITE-25X4
FIT3001/4-WHITE-25X4
Alpha Wire
White 25 x 4ft Pcs/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White 25 x 4ft Pcs/Pkg
Search Keywords: FIT30014WHITE25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT3001/4-WHITE-25X4
-
Alias/AKA:F3001/4-WH103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76 Feet
Can Ship immediately
Buy all 76 in-stock or the regular minimum order quantity of 100
Stock lot only:
76 Feet
Minimum Order Quantity:
100 Feet
Order Increment:
4 Feet
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$7.271
100
$6.610
200
$6.280
400
$5.970
800 +
$5.670
Click for Quote
Log in
to unlock special pricing