- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2953/8-BLACK-25X4
FIT2953/8-BLACK-25X4
Alpha Wire
FIT-295 3/8" BLACK - 25x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
FIT-295 3/8" BLACK - 25x4ft/Pkg
Search Keywords: FIT29538BLACK25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2953/8-BLACK-25X4
-
Alias/AKA:F2953/8-BK103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Tubing
-
Body Material:Semi-Rigid Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.74 mm
-
Inside Diameter Before Shrinking:9.52 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200 Feet
Can Ship immediately
Minimum Order Quantity:
8 Feet
Order Increment:
4 Feet
Price (USD)
Qty
Unit Price
8
$3.10
52
$2.77
100
$2.73
252
$2.67
500
$2.60
1,000
$2.56
2,500
$2.52
5,000 +
$2.48
Click for Quote
Log in
to unlock special pricing