- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-260-1/8-GY002
FIT-260-1/8-GY002
Alpha Wire
FIT-260 1/8" - Green/Yellow - 152.4m (500ft)/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-260 1/8" - Green/Yellow - 152.4m (500ft)/Pkg
Search Keywords: FIT26018GY002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT-260-1/8-GY002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/16/26