- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-260-1/2-GY003
FIT-260-1/2-GY003
Alpha Wire
FIT-260 1/2" - Green/Yellow - 76.2m (250ft)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-260 1/2" - Green/Yellow - 76.2m (250ft)/Pkg
Search Keywords: FIT26012GY003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT-260-1/2-GY003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$1,186.17
3
$1,138.73
5 +
$1,135.88
Click for Quote
Log in
to unlock special pricing