- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V3/8-WHITE-200
FIT221V3/8-WHITE-200
Alpha Wire
White - 60.96m (200ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 60.96m (200ft)/Spool
Search Keywords: FIT221V38WHITE200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V3/8-WHITE-200
-
Alias/AKA:F221V3/8-WH004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$194.01
5
$188.62
10
$186.04
20
$181.08
50
$178.70
100 +
$174.12
Click for Quote
Log in
to unlock special pricing