- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V3/64-YELLOW-1000
Alpha Wire
FIT221V3/64-YELLOW-1000
Yellow - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Yellow - 304.8m (1000ft)/Spool
Search Keywords: FIT221V364YELLOW1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V3/64-YELLOW-1000
-
Alias/AKA:F221V3/64-YL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FIT221V3/64-YELLOW-1000 RoHS compliant?
Yes, FIT221V3/64-YELLOW-1000 is RoHS compliant.
What is the lead time for FIT221V3/64-YELLOW-1000?
The standard lead time for FIT221V3/64-YELLOW-1000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$448.13
3
$441.90
5 +
$435.85
Click for Quote
Log in
to unlock special pricing