- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V3/16-RED-500
Alpha Wire
FIT221V3/16-RED-500
Red - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Red - 152.4m (500ft)/Spool
Search Keywords: FIT221V316RED500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V3/16-RED-500
-
Alias/AKA:F221V3/16-RD002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FIT221V3/16-RED-500 RoHS compliant?
Yes, FIT221V3/16-RED-500 is RoHS compliant.
What is the lead time for FIT221V3/16-RED-500?
The standard lead time for FIT221V3/16-RED-500 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$343.75
3
$334.20
5
$329.62
10
$328.80
20 +
$320.83
Click for Quote
Log in
to unlock special pricing