- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V2IN-BLACK-5X4
FIT221V2IN-BLACK-5X4
Alpha Wire
Black 5 x 4 ft Pcs/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black 5 x 4 ft Pcs/Pkg
Search Keywords: FIT221V2INBLACK5X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V2IN-BLACK-5X4
-
Alias/AKA:F221V2IN-BK105
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
20
$6.05
40
$5.95
100
$5.81
260
$5.57
500
$5.56
1,000
$5.50
2,500
$5.40
5,000 +
$5.39
Click for Quote
Log in
to unlock special pricing