- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V1/8-WHITE-500
Alpha Wire
FIT221V1/8-WHITE-500
White - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: FIT221V18WHITE500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | FIT221V1/8-WHITE-500 |
| Alias/AKA: | F221V1/8-WH002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FIT221V1/8-WHITE-500 RoHS compliant?
Yes, FIT221V1/8-WHITE-500 is RoHS compliant.
What is the lead time for FIT221V1/8-WHITE-500?
The standard lead time for FIT221V1/8-WHITE-500 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$283.23
3
$275.36
5
$274.67
10
$271.59
20 +
$264.35
Click for Quote
Log in
to unlock special pricing