- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V1/4-RED-250
FIT221V1/4-RED-250
Alpha Wire
Red - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red - 76.2m (250ft)/Spool
Search Keywords: FIT221V14RED250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V1/4-RED-250
-
Alias/AKA:F221V1/4-RD003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$217.58
5
$211.53
10
$208.64
20
$203.07
50
$200.40
100 +
$195.26
Click for Quote
Log in
to unlock special pricing