- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V1/2-BLACK-2X150
Alpha Wire
FIT221V1/2-BLACK-2X150
Black 2 x 150 ft Pcs/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black 2 x 150 ft Pcs/Pkg
Search Keywords: FIT221V12BLACK2X150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V1/2-BLACK-2X150
-
Alias/AKA:F221V1/2-BK201
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Frequently Asked Questions
Is FIT221V1/2-BLACK-2X150 RoHS compliant?
Yes, FIT221V1/2-BLACK-2X150 is RoHS compliant.
What is the lead time for FIT221V1/2-BLACK-2X150?
The standard lead time for FIT221V1/2-BLACK-2X150 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Feet
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 300
Stock lot only:
2 Feet
Minimum Order Quantity:
300 Feet
Order Increment:
300 Feet
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$0.7623
300
$0.6930
600
$0.6770
1,200
$0.6630
2,700
$0.6490
5,100
$0.6410
7,500
$0.6400
10,200
$0.6370
15,000 +
$0.6360
Click for Quote
Log in
to unlock special pricing