- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V1/16-WHITE-1000
Alpha Wire
FIT221V1/16-WHITE-1000
White - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 304.8m (1000ft)/Spool
Search Keywords: FIT221V116WHITE1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | FIT221V1/16-WHITE-1000 |
| Alias/AKA: | F221V1/16-WH001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FIT221V1/16-WHITE-1000 RoHS compliant?
Yes, FIT221V1/16-WHITE-1000 is RoHS compliant.
What is the lead time for FIT221V1/16-WHITE-1000?
The standard lead time for FIT221V1/16-WHITE-1000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$464.92
3
$458.46
5 +
$452.19
Click for Quote
Log in
to unlock special pricing