- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2214IN-CLEAR-50
FIT2214IN-CLEAR-50
Alpha Wire
FIT-221 4" CLEAR 50ft
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIT-221 4" CLEAR 50ft
Search Keywords: FIT2214INCLEAR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2214IN-CLEAR-50
-
Alias/AKA:F2214IN-CL007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$703.68
3
$699.04
5 +
$690.15
Click for Quote
Log in
to unlock special pricing