- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/8-WHITE-25X4
Alpha Wire
FIT2213/8-WHITE-25X4
FIT-221 3/8" WHITE 25X4ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 3/8" WHITE 25X4ft
Search Keywords: FIT22138WHITE25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/8-WHITE-25X4
-
Alias/AKA:F2213/8-WH103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT2213/8-WHITE-25X4 RoHS compliant?
Yes, FIT2213/8-WHITE-25X4 is RoHS compliant.
What is the lead time for FIT2213/8-WHITE-25X4?
The standard lead time for FIT2213/8-WHITE-25X4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
100
$2.268
300
$2.198
500
$2.098
1,000
$2.008
2,500
$1.926
5,000
$1.874
7,500
$1.850
10,000 +
$1.845
Click for Quote
Log in
to unlock special pricing