- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/8-BLACK-1000X1-IN
FIT2213/8-BLACK-1000X1-IN
Alpha Wire
FIT-221 3/8" BLACK 1000X1IN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 3/8" BLACK 1000X1IN
Search Keywords: FIT22138BLACK1000X1IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/8-BLACK-1000X1-IN
-
Alias/AKA:F2213/8-BK147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.74 mm
-
Inside Diameter Before Shrinking:9.52 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$295.73
3
$287.52
5
$283.58
10
$282.87
20 +
$276.02
Click for Quote
Log in
to unlock special pricing