- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/32-WHITE-25X4
Alpha Wire
FIT2213/32-WHITE-25X4
FIT-221 3/32" WHITE 25X4ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 3/32" WHITE 25X4ft
Search Keywords: FIT221332WHITE25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/32-WHITE-25X4
-
Alias/AKA:F2213/32-WH103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Styles:Straight
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT2213/32-WHITE-25X4 RoHS compliant?
Yes, FIT2213/32-WHITE-25X4 is RoHS compliant.
What is the lead time for FIT2213/32-WHITE-25X4?
The standard lead time for FIT2213/32-WHITE-25X4 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,024 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
Order Increment:
4 Feet
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$0.58
200
$0.55
400
$0.52
800 +
$0.49
Click for Quote
Log in
to unlock special pricing