Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT-221-3/16-GR007

FIT-221 3/16"- Green - 15.24m (50ft)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/16"- Green - 15.24m (50ft)
Search Keywords: FIT221316GR007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT-221-3/16-GR007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT-221-3/16-GR007 RoHS compliant?
Yes, FIT-221-3/16-GR007 is RoHS compliant.
What is the lead time for FIT-221-3/16-GR007?
The standard lead time for FIT-221-3/16-GR007 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 11/10/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!