- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211IN-RED-250
FIT2211IN-RED-250
Alpha Wire
FIT-221 1" RED 250ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1" RED 250ft
Search Keywords: FIT2211INRED250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211IN-RED-250
-
Alias/AKA:F2211IN-RD003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$484.26
3
$470.99
5 +
$469.82
Click for Quote
Log in
to unlock special pricing