- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221-1/4-BLK
Alpha Wire
FIT221-1/4-BLK
Heat Shrink Tubing ST Polyolefin Black Automotive
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Black Automotive
Search Keywords: FIT22114BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221-1/4-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT221-1/4-BLK discontinued?
Yes, FIT221-1/4-BLK from Alpha Wire is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FIT221-1/4-BLK?
The recommended replacement for FIT221-1/4-BLK is F2211/4-BK005 from Alpha Wire, available from OnlineComponents.com.
Is FIT221-1/4-BLK RoHS compliant?
Yes, FIT221-1/4-BLK is RoHS compliant.
What is the lead time for FIT221-1/4-BLK?
The standard lead time for FIT221-1/4-BLK is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.