- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211/16-BLACK-25X4
FIT2211/16-BLACK-25X4
Alpha Wire
FIT-221 1/16" BLACK - 25x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1/16" BLACK - 25x4ft/Pkg
Search Keywords: FIT221116BLACK25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211/16-BLACK-25X4
-
Alias/AKA:F2211/16-BK103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,174 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
Order Increment:
4 Feet
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$1.018
200
$0.968
400
$0.920
800 +
$0.874
Click for Quote
Log in
to unlock special pricing