- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1051IN-BLACK-250
FIT1051IN-BLACK-250
Alpha Wire
FIT-105 1" BLACK 250ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-105 1" BLACK 250ft
Search Keywords: FIT1051INBLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1051IN-BLACK-250
-
Alias/AKA:F1051IN-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$840.80
3
$829.29
5 +
$807.18
Click for Quote
Log in
to unlock special pricing