- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F7501/2-BLACK-20
F7501/2-BLACK-20
Alpha Wire
Res Thick Film 0805 5.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 5.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F75012BLACK20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F7501/2-BLACK-20
-
Alias/AKA:F7501/2-BK105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
376
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$7.39
40
$7.13
100
$6.77
260
$6.40
500
$6.15
1,000
$5.88
2,500 +
$5.60
Click for Quote
Log in
to unlock special pricing