- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F6501/2-BK005
F6501/2-BK005
Alpha Wire
FIT-650 1/2" BLACK - 30.48m (100ft)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-650 1/2" BLACK - 30.48m (100ft)/Pkg
Search Keywords: F65012BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F6501/2-BK005
-
Alias/AKA:FIT6501/2-BLACK-100, F6501/2-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:7.87 KV/mm
-
Operating Temperature:-40 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$3,698.66
3
$3,602.60
5 +
$3,556.41
Click for Quote
Log in
to unlock special pricing