help desk software
Image is representational - see mfr. specs

F321V1/4-BK003

Alpha Wire

FIT-321V 1/4" BLACK - 76.2m (250ft)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-321V 1/4" BLACK - 76.2m (250ft)
Search Keywords: F321V14BK003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F321V1/4-BK003
  • Alias/AKA:
    FIT321V1/4-BLACK-250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
394 can ship
18 Weeks can ship 3/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$257.36
3
$250.21
5
$246.45
10 +
$242.76
Click for Quote
Log in to unlock special pricing