- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F3211/8-BLACK-14
F3211/8-BLACK-14
Alpha Wire
Res Thick Film 0805 56K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 56K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F32118BLACK14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F3211/8-BLACK-14
-
Alias/AKA:F3211/8-BK062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 7/17/26
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$143.23
5
$139.25
10
$137.35
20
$137.00
50
$131.93
100 +
$128.54
Click for Quote
Log in
to unlock special pricing