- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F3001/8-BLACK-100
F3001/8-BLACK-100
Alpha Wire
Res Thick Film 0805 562 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 562 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F30018BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F3001/8-BLACK-100
-
Alias/AKA:F3001/8-BK103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
834
Can Ship immediately
Minimum Order Quantity:
4
Order Increment:
4
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
4
$5.20
52
$4.60
100
$4.42
300
$4.13
500
$3.99
1,000
$3.81
2,500
$3.57
5,000 +
$3.49
Click for Quote
Log in
to unlock special pricing