- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2603/4-GY003
F2603/4-GY003
Alpha Wire
FIT-260 3/4" - Green/Yellow - 76.2m (250ft)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-260 3/4" - Green/Yellow - 76.2m (250ft)/Pkg
Search Keywords: F26034GY003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2603/4-GY003
-
Alias/AKA:FIT2603/4-GRN/YELL-250, F2603/4-GRN/YEL-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
5
can ship
19 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$1,936.02
3
$1,888.27
5 +
$1,843.00
Click for Quote
Log in
to unlock special pricing