- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F221V3/8-BLACK-200
F221V3/8-BLACK-200
Alpha Wire
Res Thick Film 0805 560 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 560 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: F221V38BLACK200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221V3/8-BLACK-200
-
Alias/AKA:F221V3/8-BK004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
12
can ship 7/17/26
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$194.01
5
$188.62
10
$186.04
20
$181.08
50
$178.70
100 +
$174.12
Click for Quote
Log in
to unlock special pricing