- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F221V3/16-BK103
F221V3/16-BK103
Alpha Wire
FIT-221V 3/16" BLACK - 25x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221V 3/16" BLACK - 25x4ft/Pkg
Search Keywords: F221V316BK103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221V3/16-BK103
-
Alias/AKA:FIT221V3/16-BLACK-25X4, F221V3/16-BLACK-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.36 mm
-
Inside Diameter Before Shrinking:4.74 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
328 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$1.662
300
$1.568
500
$1.524
1,000
$1.464
2,500
$1.386
5,000
$1.326
7,500
$1.292
10,000 +
$1.266
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT