- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F221V2IN-BK015
F221V2IN-BK015
Alpha Wire
FIT-221V 2" BLACK 125ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221V 2" BLACK 125ft
Search Keywords: F221V2INBK015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221V2IN-BK015
-
Alias/AKA:F221V2IN-BLACK-125, FIT221V2IN-BLACK-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$696.10
3
$686.56
5 +
$668.26
Click for Quote
Log in
to unlock special pricing