- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F221V1IN-RD003
F221V1IN-RD003
Alpha Wire
FIT-221V 1" RED 250ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221V 1" RED 250ft
Search Keywords: F221V1INRD003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221V1IN-RD003
-
Alias/AKA:F221V1IN-RED-250, FIT221V1IN-RED-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$503.83
3
$490.02
5 +
$488.80
Click for Quote
Log in
to unlock special pricing