- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F221V11/2-RED-20
F221V11/2-RED-20
Alpha Wire
Res Thick Film 0805 52.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 52.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F221V112RED20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221V11/2-RED-20
-
Alias/AKA:F221V11/2-RD105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$5.33
40
$5.18
100
$4.96
260
$4.76
500
$4.58
1,000
$4.47
2,500
$4.36
5,000 +
$4.31
Click for Quote
Log in
to unlock special pricing