- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F221V11/2-BLACK-125
F221V11/2-BLACK-125
Alpha Wire
Res Thick Film 0805 523 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 523 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F221V112BLACK125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221V11/2-BLACK-125
-
Alias/AKA:F221V11/2-BK015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 7/17/26
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$473.52
3
$460.61
5 +
$453.70
Click for Quote
Log in
to unlock special pricing