- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F221V11/2-BK105
Alpha Wire
F221V11/2-BK105
FIT-221V 1-1/2" BLACK - 5x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221V 1-1/2" BLACK - 5x4ft/Pkg
Search Keywords: F221V112BK105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221V11/2-BK105
-
Alias/AKA:FIT221V11/2-BLACK-5X4, F221V11/2-BLACK-20
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is F221V11/2-BK105 RoHS compliant?
Yes, F221V11/2-BK105 is RoHS compliant.
What is the lead time for F221V11/2-BK105?
The standard lead time for F221V11/2-BK105 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
816 Feet
Can Ship immediately
Manufacturer Stock:
8 Feet
can ship
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
20
$11.08
40
$10.74
100
$10.26
260
$9.82
500
$9.42
1,000
$9.16
2,500
$8.92
5,000 +
$8.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT