- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F221B1IN-CL203
Alpha Wire
F221B1IN-CL203
FIT-221B 1" CLEAR 2X250ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221B 1" CLEAR 2X250ft
Search Keywords: F221B1INCL203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221B1IN-CL203
-
Alias/AKA:F221B1IN-CLEAR-500, FIT221B1IN-CLEAR-2X250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is F221B1IN-CL203 RoHS compliant?
Yes, F221B1IN-CL203 is RoHS compliant.
What is the lead time for F221B1IN-CL203?
The standard lead time for F221B1IN-CL203 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Foot
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
3 Feet
can ship
Stock lot only:
1 Foot
Minimum Order Quantity:
10 Feet
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$1.991
10
$1.810
100
$1.620
250
$1.590
500
$1.560
1,000
$1.520
2,500
$1.500
5,000
$1.480
7,500 +
$1.470
Click for Quote
Log in
to unlock special pricing