- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F221B1/2-CLEAR-800
F221B1/2-CLEAR-800
Alpha Wire
Res Thick Film 0805 4.3M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 4.3M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: F221B12CLEAR800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221B1/2-CLEAR-800
-
Alias/AKA:F221B1/2-CL210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.1605
25
$1.0550
250
$0.8570
800
$0.8190
1,600
$0.7840
3,200
$0.7520
5,600
$0.7310
8,000
$0.7300
10,400 +
$0.7220
Click for Quote
Log in
to unlock special pricing