- Home ›
- All Products›
- F221B1/2-BL201
Alpha Wire
F221B1/2-BL201
FIT221B1/2 BLUE 2X150FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221B1/2-BL201
-
Alias/AKA:FIT221B1/2-BLUE-2X150, F221B1/2-BLUE-300
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Color:Black
-
Shrink Wall Type:N/A
-
Body Material:Irradiated Polyolefin
-
Family:FIT-221B
-
Styles:Straight