- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2213IN-WH107
F2213IN-WH107
Alpha Wire
F221 3" WHITE 2X4FT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
F221 3" WHITE 2X4FT
Search Keywords: F2213INWH107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213IN-WH107
-
Alias/AKA:F2213IN-WHITE-8
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
8 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:38.1 mm
-
Inside Diameter Before Shrinking:76.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8 Feet
Order Increment:
8 Feet
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
8
$21.34
16
$21.29
32
$20.71
56
$19.82
104
$19.00
256
$18.50
504 +
$18.25
Click for Quote
Log in
to unlock special pricing