- Home ›
- All Products›
- F2213/8-RD103
Alpha Wire
F2213/8-RD103
FIT-221 3/8" - Red - 25x4ft/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/8-RD103
-
Alias/AKA:FIT2213/8-RED-25X4, F2213/8-RED-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Shrink Ratio:2:1
-
Styles:Straight
-
Type:Tubing
-
Shrink Wall Type:N/A
-
Color:Red
-
Operating Temperature:-55 to 135 °C
-
Family:FIT-221
-
Body Material:Polyolefin
-
Dielectric Strength:19.68 KV/mm